+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFC1A151P

Capacitor: electrolytic; low ESR; SMD; 150uF; 10VDC; Ø8x6.2mm; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
EEEFC1A151P

Alternative designations: EEE-FC1A151P

TME Symbol:
EEEFC1A151P

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
150µF
Operating voltage
10V DC
Body dimensions
Ø8x6.2mm
Tolerance
±20%
Service life
1000h
Impedance
0.4Ω
Operating temperature
-40...105°C
Manufacturer series
FC
Conform to the norm
AEC-Q200
Height
6.2mm
Diameter
8mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFC1A151P
0 in TME stock
Net price for quantities from 1000 pcs - 0.15 EURGross price for quantities from 1000 pcs - 0.18 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.