+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFC1C331AP

Capacitor: electrolytic; low ESR; SMD; 330uF; 16VDC; Ø10x10.2mm


Manufacturer: PANASONIC

Manufacturer part number:
EEEFC1C331AP

Alternative designations: EEE-FC1C331AP

TME Symbol:
EEEFC1C331AP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
330µF
Operating voltage
16V DC
Body dimensions
Ø10x10.2mm
Tolerance
±20%
Service life
1000h
Impedance
0.15Ω
Operating temperature
-40...105°C
Manufacturer series
FC
Conform to the norm
AEC-Q200
Capacitors features
high temperature reflow
Height
10.2mm
Diameter
10mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFC1C331AP
0 in TME stock
Net price for quantities from 500 pcs - 0.32 EURGross price for quantities from 500 pcs - 0.38 EUR
Net price for quantities from 1000 pcs - 0.29 EURGross price for quantities from 1000 pcs - 0.34 EUR
Net price for quantities from 2000 pcs - 0.26 EURGross price for quantities from 2000 pcs - 0.31 EUR
Net price for quantities from 2500 pcs - 0.25 EURGross price for quantities from 2500 pcs - 0.30 EUR
Net price for quantities from 3000 pcs - 0.25 EURGross price for quantities from 3000 pcs - 0.30 EUR
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.