+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFC1E101AP

Capacitor: electrolytic; low ESR; SMD; 100uF; 25VDC; Ø8x10.2mm

Manufacturer: PANASONIC

Manufacturer part number:
EEEFC1E101AP

Alternative designations: EEE-FC1E101AP

TME Symbol:
EEEFC1E101AP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
100µF
Operating voltage
25V DC
Body dimensions
Ø8x10.2mm
Tolerance
±20%
Service life
1000h
Impedance
0.3Ω
Operating temperature
-40...105°C
Manufacturer series
FC
Conform to the norm
AEC-Q200
Capacitors features
high temperature reflow
Height
10.2mm
Diameter
8mm
Gross weight1.141 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFC1E101AP
375 in TME stock
Net price for quantities from 1 pcs - 0.71 EURGross price for quantities from 1 pcs - 0.86 EUR
Net price for quantities from 10 pcs - 0.50 EURGross price for quantities from 10 pcs - 0.59 EUR
Net price for quantities from 50 pcs - 0.36 EURGross price for quantities from 50 pcs - 0.43 EUR
Net price for quantities from 100 pcs - 0.31 EURGross price for quantities from 100 pcs - 0.37 EUR
Net price for quantities from 200 pcs - 0.27 EURGross price for quantities from 200 pcs - 0.33 EUR
Net price for quantities from 500 pcs - 0.23 EURGross price for quantities from 500 pcs - 0.28 EUR
Net price for quantities from 1000 pcs - 0.22 EURGross price for quantities from 1000 pcs - 0.26 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs