+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFC1E101P

Capacitor: electrolytic; low ESR; SMD; 100uF; 25VDC; Ø8x10.2mm


Manufacturer: PANASONIC

Manufacturer part number:
EEEFC1E101P

Alternative designations: EEE-FC1E101P

TME Symbol:
EEEFC1E101P

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
100µF
Operating voltage
25V DC
Body dimensions
Ø8x10.2mm
Tolerance
±20%
Service life
1000h
Impedance
0.3Ω
Operating temperature
-40...105°C
Manufacturer series
FC
Conform to the norm
AEC-Q200
Height
10.2mm
Diameter
8mm
Gross weight1.045 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFC1E101P
66 in TME stock
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 50 pcs - 0.35 USDGross price for quantities from 50 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 200 pcs - 0.32 USDGross price for quantities from 200 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.