+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFC1V331P

Capacitor: electrolytic; low ESR; SMD; 330uF; 35VDC; Ø10x10.2mm

Manufacturer: PANASONIC

Manufacturer part number:
EEEFC1V331P

Alternative designations: EEE-FC1V331P

TME Symbol:
EEEFC1V331P

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
330µF
Operating voltage
35V DC
Body dimensions
Ø10x10.2mm
Tolerance
±20%
Service life
5000h
Impedance
0.15Ω
Operating temperature
-40...105°C
Manufacturer series
FC
Conform to the norm
AEC-Q200
Height
10.2mm
Diameter
10mm
Gross weight1.668 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFC1V331P
506 in TME stock
Net price for quantities from 1 pcs - 0.80 EURGross price for quantities from 1 pcs - 0.95 EUR
Net price for quantities from 10 pcs - 0.41 EURGross price for quantities from 10 pcs - 0.50 EUR
Net price for quantities from 50 pcs - 0.35 EURGross price for quantities from 50 pcs - 0.42 EUR
Net price for quantities from 100 pcs - 0.32 EURGross price for quantities from 100 pcs - 0.39 EUR
Net price for quantities from 500 pcs - 0.26 EURGross price for quantities from 500 pcs - 0.32 EUR
Net price for quantities from 1000 pcs - 0.24 EURGross price for quantities from 1000 pcs - 0.29 EUR
Net price for quantities from 1500 pcs - 0.24 EURGross price for quantities from 1500 pcs - 0.29 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 500 pcs