+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFH1C331L

Capacitor: electrolytic; low ESR; SMD; 330uF; 16VDC; Ø8x10.2mm

Manufacturer: PANASONIC

Manufacturer part number:
EEEFH1C331L

Alternative designations: EEE-FH1C331L

TME Symbol:
EEEFH1C331L

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
330µF
Operating voltage
16V DC
Body dimensions
Ø8x10.2mm
Tolerance
±20%
Service life
10000h
Impedance
0.2Ω
Operating temperature
-55...105°C
Manufacturer series
FH
Conform to the norm
AEC-Q200
Capacitors features
high temperature reflow
Height
10.2mm
Diameter
8mm
Gross weight1.092 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFH1C331L
305 in TME stock
Net price for quantities from 1 pcs - 0.71 GBPGross price for quantities from 1 pcs - 0.86 GBP
Net price for quantities from 10 pcs - 0.47 GBPGross price for quantities from 10 pcs - 0.57 GBP
Net price for quantities from 50 pcs - 0.39 GBPGross price for quantities from 50 pcs - 0.47 GBP
Net price for quantities from 100 pcs - 0.35 GBPGross price for quantities from 100 pcs - 0.42 GBP
Net price for quantities from 250 pcs - 0.31 GBPGross price for quantities from 250 pcs - 0.38 GBP
Net price for quantities from 500 pcs - 0.30 GBPGross price for quantities from 500 pcs - 0.36 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 500 pcs