+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFK1A151V

Capacitor: electrolytic; low ESR; SMD; 150uF; 10VDC; Ø6.3x6.1mm


Manufacturer: PANASONIC

Manufacturer part number:
EEEFK1A151V

Alternative designations: EEE-FK1A151V

TME Symbol:
EEEFK1A151V

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
150µF
Operating voltage
10V DC
Body dimensions
Ø6.3x6.1mm
Tolerance
±20%
Service life
2000h
Impedance
0.36Ω
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Operating current
0.24A
Height
6.1mm
Diameter
6.3mm
Gross weight0.35 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFK1A151V
0 in TME stock
Net price for quantities from 1000 pcs - 0.30 GBPGross price for quantities from 1000 pcs - 0.36 GBP
Net price for quantities from 2000 pcs - 0.28 GBPGross price for quantities from 2000 pcs - 0.34 GBP
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.