+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFK2A680AV

Capacitor: electrolytic; low ESR; SMD; 68uF; 100VDC; Ø12.5x13.8mm


Manufacturer: PANASONIC

Manufacturer part number:
EEEFK2A680AV

Alternative designations: EEE-FK2A680AV

TME Symbol:
EEEFK2A680AV

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
68µF
Operating voltage
100V DC
Body dimensions
Ø12.5x13.8mm
Tolerance
±20%
Service life
5000h
Impedance
0.32Ω
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Operating current
0.5A
Height
13.8mm
Diameter
12.5mm
Gross weight3.04 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFK2A680AV
0 in TME stock
Net price for quantities from 200 pcs - 0.73 GBPGross price for quantities from 200 pcs - 0.88 GBP
Net price for quantities from 400 pcs - 0.71 GBPGross price for quantities from 400 pcs - 0.85 GBP
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.