+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFKE101XAV

Capacitor: electrolytic; low ESR; SMD; 100uF; 25VDC; Ø6.3x8mm; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
EEEFKE101XAV

Alternative designations: EEE-FKE101XAV

TME Symbol:
EEEFKE101XAV

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
100µF
Operating voltage
25V DC
Body dimensions
Ø6.3x8mm
Tolerance
±20%
Service life
2000h
Impedance
0.34Ω
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Operating current
0.28A
Case
D8
Height
8mm
Diameter
6.3mm
Gross weight0.48 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFKE101XAV
0 in TME stock
Net price for quantities from 900 pcs - 0.42 USDGross price for quantities from 900 pcs - 0.50 USD
Net price for quantities from 1800 pcs - 0.40 USDGross price for quantities from 1800 pcs - 0.48 USD
No. of pieces (Multiplicity: 900)
Minimum order quantity: 900.
Multiplicity: 900.