+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFN0J331XP

Capacitor: electrolytic; SMD; 330uF; 6.3VDC; Ø6.3x7.7mm; ±20%; FN

Manufacturer: PANASONIC

Manufacturer part number:
EEEFN0J331XP

Alternative designations: EEE-FN0J331XP

TME Symbol:
EEEFN0J331XP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
330µF
Operating voltage
6.3V DC
Body dimensions
Ø6.3x7.7mm
Tolerance
±20%
Service life
2000h
Impedance
0.34Ω
Operating temperature
-55...105°C
Manufacturer series
FN
Conform to the norm
AEC-Q200
Operating current
0.28A
Case
D8
Height
7.7mm
Diameter
6.3mm
Gross weight0.522 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFN0J331XP
115 in TME stock
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.73 USD
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 50 pcs - 0.28 USDGross price for quantities from 50 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 250 pcs - 0.19 USDGross price for quantities from 250 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 900 pcs - 0.15 USDGross price for quantities from 900 pcs - 0.18 USD
Net price for quantities from 1800 pcs - 0.14 USDGross price for quantities from 1800 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 900 pcs