+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFN1C151UV

Capacitor: electrolytic; SMD; 150uF; 16VDC; Ø6.3x5.8mm; ±20%; 2000h


Manufacturer: PANASONIC

Manufacturer part number:
EEEFN1C151UV

Alternative designations: EEE-FN1C151UV

TME Symbol:
EEEFN1C151UV

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
150µF
Operating voltage
16V DC
Body dimensions
Ø6.3x5.8mm
Tolerance
±20%
Service life
2000h
Impedance
0.36Ω
Operating temperature
-55...105°C
Manufacturer series
FN
Conform to the norm
AEC-Q200
Operating current
0.24A
Case
D
Height
5.8mm
Diameter
6.3mm
Gross weight0.3 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFN1C151UV
0 in TME stock
Net price for quantities from 1000 pcs - 0.40 EURGross price for quantities from 1000 pcs - 0.48 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.