+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFN1C331P

Capacitor: electrolytic; SMD; 330uF; 16VDC; Ø8x10.2mm; ±20%; 2000h

Manufacturer: PANASONIC

Manufacturer part number:
EEEFN1C331P

Alternative designations: EEE-FN1C331P

TME Symbol:
EEEFN1C331P

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
330µF
Operating voltage
16V DC
Body dimensions
Ø8x10.2mm
Tolerance
±20%
Service life
2000h
Impedance
0.16Ω
Operating temperature
-55...105°C
Manufacturer series
FN
Conform to the norm
AEC-Q200
Operating current
0.6A
Case
F
Height
10.2mm
Diameter
8mm
Gross weight1.003 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFN1C331P
954 in TME stock
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.54 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 500 pcs