+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFN1E471UP

Capacitor: electrolytic; SMD; 470uF; 25VDC; Ø8x10.2mm; ±20%; 2000h

Manufacturer: PANASONIC

Manufacturer part number:
EEEFN1E471UP

Alternative designations: EEE-FN1E471UP

TME Symbol:
EEEFN1E471UP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
470µF
Operating voltage
25V DC
Body dimensions
Ø8x10.2mm
Tolerance
±20%
Service life
2000h
Impedance
0.16Ω
Operating temperature
-55...105°C
Manufacturer series
FN
Conform to the norm
AEC-Q200
Operating current
0.6A
Case
F
Height
10.2mm
Diameter
8mm
Gross weight1.147 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFN1E471UP
0 in TME stock
Net price for quantities from 1 pcs - 0.63 GBPGross price for quantities from 1 pcs - 0.76 GBP
Net price for quantities from 10 pcs - 0.44 GBPGross price for quantities from 10 pcs - 0.53 GBP
Net price for quantities from 50 pcs - 0.33 GBPGross price for quantities from 50 pcs - 0.39 GBP
Net price for quantities from 100 pcs - 0.29 GBPGross price for quantities from 100 pcs - 0.34 GBP
Net price for quantities from 500 pcs - 0.25 GBPGross price for quantities from 500 pcs - 0.30 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 500 pcs