+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFN1K470UP

Capacitor: electrolytic; SMD; 47uF; 80VDC; Ø8x10.2mm; ±20%; 2000h


Manufacturer: PANASONIC

Manufacturer part number:
EEEFN1K470UP

Alternative designations: EEE-FN1K470UP

TME Symbol:
EEEFN1K470UP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
47µF
Operating voltage
80V DC
Body dimensions
Ø8x10.2mm
Tolerance
±20%
Service life
2000h
Impedance
1.3Ω
Operating temperature
-55...105°C
Manufacturer series
FN
Conform to the norm
AEC-Q200
Operating current
0.13A
Case
F
Height
10.2mm
Diameter
8mm
Gross weight0.945 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFN1K470UP
958 in TME stock
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.70 USD
Net price for quantities from 50 pcs - 0.47 USDGross price for quantities from 50 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.51 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.39 USD
Net price for quantities from 1000 pcs - 0.31 USDGross price for quantities from 1000 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs