+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFN1V331UL

Capacitor: electrolytic; SMD; 330uF; 35VDC; Ø8x10.2mm; ±20%; 2000h


Manufacturer: PANASONIC

Manufacturer part number:
EEEFN1V331UL

Alternative designations: EEE-FN1V331UL

TME Symbol:
EEEFN1V331UL

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
330µF
Operating voltage
35V DC
Body dimensions
Ø8x10.2mm
Tolerance
±20%
Service life
2000h
Impedance
0.16Ω
Operating temperature
-55...105°C
Manufacturer series
FN
Conform to the norm
AEC-Q200
Operating current
0.6A
Case
F
Height
10.2mm
Diameter
8mm
Gross weight0.3 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFN1V331UL
0 in TME stock
Net price for quantities from 500 pcs - 0.26 GBPGross price for quantities from 500 pcs - 0.31 GBP
Net price for quantities from 1000 pcs - 0.24 GBPGross price for quantities from 1000 pcs - 0.29 GBP
Net price for quantities from 1500 pcs - 0.24 GBPGross price for quantities from 1500 pcs - 0.28 GBP
Net price for quantities from 2500 pcs - 0.23 GBPGross price for quantities from 2500 pcs - 0.28 GBP
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.