+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFN1V331UP

Capacitor: electrolytic; SMD; 330uF; 35VDC; Ø8x10.2mm; ±20%; 2000h


Manufacturer: PANASONIC

Manufacturer part number:
EEEFN1V331UP

Alternative designations: EEE-FN1V331UP

TME Symbol:
EEEFN1V331UP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
330µF
Operating voltage
35V DC
Body dimensions
Ø8x10.2mm
Tolerance
±20%
Service life
2000h
Impedance
0.16Ω
Operating temperature
-55...105°C
Manufacturer series
FN
Conform to the norm
AEC-Q200
Operating current
0.6A
Case
F
Height
10.2mm
Diameter
8mm
Gross weight1.129 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFN1V331UP
388 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.65 USD
Net price for quantities from 50 pcs - 0.44 USDGross price for quantities from 50 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 200 pcs - 0.36 USDGross price for quantities from 200 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.38 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.34 USD
Net price for quantities from 1500 pcs - 0.28 USDGross price for quantities from 1500 pcs - 0.34 USD
Packaging method by the manufacturer:Reel = 500 pcs