+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFNE151XUP

Capacitor: electrolytic; SMD; 150uF; 25VDC; Ø6.3x7.7mm; ±20%; 2000h

Manufacturer: PANASONIC

Manufacturer part number:
EEEFNE151XUP

Alternative designations: EEE-FNE151XUP

TME Symbol:
EEEFNE151XUP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
150µF
Operating voltage
25V DC
Body dimensions
Ø6.3x7.7mm
Tolerance
±20%
Service life
2000h
Impedance
0.34Ω
Operating temperature
-55...105°C
Manufacturer series
FN
Conform to the norm
AEC-Q200
Operating current
0.28A
Case
D8
Height
7.7mm
Diameter
6.3mm
Gross weight0.529 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFNE151XUP
868 in TME stock
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 50 pcs - 0.31 USDGross price for quantities from 50 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 250 pcs - 0.21 USDGross price for quantities from 250 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 900 pcs - 0.18 USDGross price for quantities from 900 pcs - 0.22 USD
Net price for quantities from 1800 pcs - 0.18 USDGross price for quantities from 1800 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 900 pcs