+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFPJ331XAV

Capacitor: electrolytic; low ESR; SMD; 330uF; 6.3VDC; Ø6.3x8mm


Manufacturer: PANASONIC

Manufacturer part number:
EEEFPJ331XAV

Alternative designations: EEE-FPJ331XAV

TME Symbol:
EEEFPJ331XAV

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
330µF
Operating voltage
6.3V DC
Body dimensions
Ø6.3x8mm
Tolerance
±20%
Service life
2000h
Impedance
0.16Ω
Operating temperature
-55...105°C
Manufacturer series
FP
Conform to the norm
AEC-Q200
Capacitors features
high temperature reflow
Height
8mm
Diameter
6.3mm
Gross weight0.48 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFPJ331XAV
0 in TME stock
Net price for quantities from 900 pcs - 0.39 EURGross price for quantities from 900 pcs - 0.47 EUR
Net price for quantities from 1800 pcs - 0.37 EURGross price for quantities from 1800 pcs - 0.44 EUR
Net price for quantities from 2700 pcs - 0.35 EURGross price for quantities from 2700 pcs - 0.42 EUR
No. of pieces (Multiplicity: 900)
Minimum order quantity: 900.
Multiplicity: 900.