+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFT0J331AV

Capacitor: electrolytic; SMD; 330uF; 6.3VDC; Ø6.3x6.1mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
EEEFT0J331AV

Alternative designations: EEE-FT0J331AV

TME Symbol:
EEEFT0J331AV

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
330µF
Operating voltage
6.3V DC
Body dimensions
Ø6.3x6.1mm
Tolerance
±20%
Service life
2000h
Impedance
0.26Ω
Operating temperature
-55...105°C
Conform to the norm
AEC-Q200
Operating current
0.3A
Height
6.1mm
Diameter
6.3mm
Gross weight0.35 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
*
EEEFT0J331AV
0 in TME stock
Net price for quantities from 1000 pcs - 0.37 EURGross price for quantities from 1000 pcs - 0.45 EUR
No. of pieces (Multiplicity: 1 000)