+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFT1C470AR

Capacitor: electrolytic; low ESR; SMD; 47uF; 16VDC; Ø4x5.8mm; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
EEEFT1C470AR

Alternative designations: EEE-FT1C470AR

TME Symbol:
EEEFT1C470AR

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
47µF
Operating voltage
16V DC
Body dimensions
Ø4x5.8mm
Tolerance
±20%
Service life
5000h
Operating temperature
-55...105°C
Manufacturer series
FP
Conform to the norm
AEC-Q200
ESR value
850mΩ
Case
B
Capacitors features
high temperature reflow
Height
5.8mm
Diameter
4mm
Gross weight0.183 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFT1C470AR
7042 in TME stock
Net price for quantities from 1 pcs - 0.36 USDGross price for quantities from 1 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 18 pcs - 0.25 USDGross price for quantities from 18 pcs - 0.30 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs