+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFT1V561AV

Capacitor: electrolytic; SMD; 560uF; 35VDC; Ø10x10.5mm; ±20%; 2000h

NEW

Manufacturer: PANASONIC

Manufacturer part number:
EEEFT1V561AV
TME Symbol:
EEEFT1V561AV

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
560µF
Operating voltage
35V DC
Body dimensions
Ø10x10.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-55...105°C
Manufacturer series
FT
Height
10.5mm
Diameter
10mm
Gross weight1.553 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFT1V561AV
0 in TME stock
Net price for quantities from 3000 pcs - 0.50 GBPGross price for quantities from 3000 pcs - 0.60 GBP
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.