+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFT1V561GV

Capacitor: electrolytic; SMD; 560uF; 35VDC; Ø10x10.5mm; ±20%; 5000h


Manufacturer: PANASONIC

Manufacturer part number:
EEEFT1V561GV

Alternative designations: EEE-FT1V561GV

TME Symbol:
EEEFT1V561GV

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
560µF
Operating voltage
35V DC
Body dimensions
Ø10x10.5mm
Tolerance
±20%
Service life
5000h
Impedance
60mΩ
Operating temperature
-55...105°C
Conform to the norm
AEC-Q200
Operating current
1.19A
Height
10.5mm
Diameter
10mm
Gross weight0.98 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
*
EEEFT1V561GV
0 in TME stock
Net price for quantities from 500 pcs - 0.67 EURGross price for quantities from 500 pcs - 0.81 EUR
Net price for quantities from 1000 pcs - 0.64 EURGross price for quantities from 1000 pcs - 0.77 EUR
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.