+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFTC331XAL

Capacitor: electrolytic; SMD; 330uF; 16VDC; Ø6.3x7.7mm; ±20%; 2000h

Manufacturer: PANASONIC

Manufacturer part number:
EEEFTC331XAL

Alternative designations: EEE-FTC331XAL

TME Symbol:
EEEFTC331XAL

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
330µF
Operating voltage
16V DC
Body dimensions
Ø6.3x7.7mm
Tolerance
±20%
Service life
2000h
Operating temperature
-55...105°C
Manufacturer series
FT
Conform to the norm
AEC-Q200
Operating current
0.6A
Height
7.7mm
Diameter
6.3mm
Gross weight0.055 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFTC331XAL
0 in TME stock
Net price for quantities from 1800 pcs - 0.26 USDGross price for quantities from 1800 pcs - 0.31 USD
No. of pieces (Multiplicity: 1 800)