+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEHA0J102UP

Capacitor: electrolytic; SMD; 1000uF; 6.3VDC; Ø8x10.2mm; ±20%; HA


Manufacturer: PANASONIC

Manufacturer part number:
EEEHA0J102UP

Alternative designations: EEE-HA0J102UP

TME Symbol:
EEEHA0J102UP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
1mF
Operating voltage
6.3V DC
Body dimensions
Ø8x10.2mm
Tolerance
±20%
Service life
1000h
Operating temperature
-40...105°C
Manufacturer series
HA
Conform to the norm
AEC-Q200
Height
10.2mm
Diameter
8mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEHA0J102UP
0 in TME stock
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.31 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.