+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEHA1C101WP

Capacitor: electrolytic; SMD; 100uF; 16VDC; Ø6.3x5.4mm; ±20%; 1000h


Manufacturer: PANASONIC

Manufacturer part number:
EEEHA1C101WP

Alternative designations: EEE-HA1C101WP

TME Symbol:
EEEHA1C101WP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
100µF
Operating voltage
16V DC
Body dimensions
Ø6.3x5.4mm
Tolerance
±20%
Service life
1000h
Operating temperature
-40...105°C
Manufacturer series
HA
Conform to the norm
AEC-Q200
Height
5.4mm
Diameter
6.3mm
Gross weight0.41 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEHA1C101WP
3690 in TME stock
Net price for quantities from 1 pcs - 0.37 EURGross price for quantities from 1 pcs - 0.45 EUR
Net price for quantities from 10 pcs - 0.24 EURGross price for quantities from 10 pcs - 0.29 EUR
Net price for quantities from 50 pcs - 0.15 EURGross price for quantities from 50 pcs - 0.18 EUR
Net price for quantities from 100 pcs - 0.13 EURGross price for quantities from 100 pcs - 0.15 EUR
Net price for quantities from 200 pcs - 0.11 EURGross price for quantities from 200 pcs - 0.13 EUR
Net price for quantities from 250 pcs - 0.10 EURGross price for quantities from 250 pcs - 0.12 EUR
Net price for quantities from 300 pcs - 0.10 EURGross price for quantities from 300 pcs - 0.12 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs