+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEHA1E101XP

Capacitor: electrolytic; SMD; 100uF; 25VDC; Ø6.3x7.7mm; ±20%; 1000h


Manufacturer: PANASONIC

Manufacturer part number:
EEEHA1E101XP

Alternative designations: EEE-HA1E101XP

TME Symbol:
EEEHA1E101XP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
100µF
Operating voltage
25V DC
Body dimensions
Ø6.3x7.7mm
Tolerance
±20%
Service life
1000h
Operating temperature
-40...105°C
Manufacturer series
HA
Conform to the norm
AEC-Q200
Height
7.7mm
Diameter
6.3mm
Gross weight0.499 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEHA1E101XP
715 in TME stock
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.60 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 50 pcs - 0.25 USDGross price for quantities from 50 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 900 pcs