+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEHA1E331P

Capacitor: electrolytic; SMD; 330uF; 25VDC; Ø10x10.2mm; ±20%; 1000h


Manufacturer: PANASONIC

Manufacturer part number:
EEEHA1E331P

Alternative designations: EEE-HA1E331P

TME Symbol:
EEEHA1E331P

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
330µF
Operating voltage
25V DC
Body dimensions
Ø10x10.2mm
Tolerance
±20%
Service life
1000h
Operating temperature
-40...105°C
Manufacturer series
HA
Conform to the norm
AEC-Q200
Height
10.2mm
Diameter
10mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEHA1E331P
0 in TME stock
Net price for quantities from 500 pcs - 0.21 GBPGross price for quantities from 500 pcs - 0.25 GBP
Net price for quantities from 1000 pcs - 0.20 GBPGross price for quantities from 1000 pcs - 0.24 GBP
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.