+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEHAJ331XAP

Capacitor: electrolytic; SMD; 330uF; 6.3VDC; Ø6.3x7.7mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
EEEHAJ331XAP

Alternative designations: EEE-HAJ331XAP

TME Symbol:
EEEHAJ331XAP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
330µF
Operating voltage
6.3V DC
Body dimensions
Ø6.3x7.7mm
Tolerance
±20%
Service life
1000h
Operating temperature
-40...105°C
Manufacturer series
HA(A)
Conform to the norm
AEC-Q200
Capacitors features
high temperature reflow
Height
7.7mm
Diameter
6.3mm
Gross weight0.44 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEHAJ331XAP
0 in TME stock
Net price for quantities from 900 pcs - 0.21 USDGross price for quantities from 900 pcs - 0.26 USD
Net price for quantities from 1800 pcs - 0.20 USDGross price for quantities from 1800 pcs - 0.24 USD
Net price for quantities from 2700 pcs - 0.19 USDGross price for quantities from 2700 pcs - 0.22 USD
Net price for quantities from 3600 pcs - 0.18 USDGross price for quantities from 3600 pcs - 0.21 USD
Net price for quantities from 4500 pcs - 0.17 USDGross price for quantities from 4500 pcs - 0.20 USD
No. of pieces (Multiplicity: 900)