+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEHD0J331AP

Capacitor: electrolytic; SMD; 330uF; 6.3VDC; Ø8x10.2mm; ±20%; 5000h


Manufacturer: PANASONIC

Manufacturer part number:
EEEHD0J331AP

Alternative designations: EEE-HD0J331AP

TME Symbol:
EEEHD0J331AP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
330µF
Operating voltage
6.3V DC
Body dimensions
Ø8x10.2mm
Tolerance
±20%
Service life
5000h
Operating temperature
-40...105°C
Manufacturer series
HD(A)
Conform to the norm
AEC-Q200
Operating current
0.23A
Capacitors features
high temperature reflow
Height
10.2mm
Diameter
8mm
Gross weight1.08 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEHD0J331AP
2000 in TME stock
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 1.13 USD
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.45 USD
Net price for quantities from 1000 pcs - 0.35 USDGross price for quantities from 1000 pcs - 0.42 USD
Net price for quantities from 1500 pcs - 0.33 USDGross price for quantities from 1500 pcs - 0.40 USD
Net price for quantities from 2000 pcs - 0.32 USDGross price for quantities from 2000 pcs - 0.39 USD
Net price for quantities from 2500 pcs - 0.32 USDGross price for quantities from 2500 pcs - 0.38 USD
Net price for quantities from 3500 pcs - 0.31 USDGross price for quantities from 3500 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs