+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEETC1C331P

Capacitor: electrolytic; SMD; 330uF; 16VDC; Ø10x10.2mm; 3000h; TC

Manufacturer: PANASONIC

Manufacturer part number:
EEETC1C331P

Alternative designations: EEE-TC1C331P

TME Symbol:
EEETC1C331P

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
330µF
Operating voltage
16V DC
Body dimensions
Ø10x10.2mm
Service life
3000h
Impedance
0.15Ω
Operating temperature
-40...125°C
Manufacturer series
TC
Operating current
0.75A
Height
10.2mm
Diameter
10mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEETC1C331P
0 in TME stock
Net price for quantities from 500 pcs - 0.40 EURGross price for quantities from 500 pcs - 0.48 EUR
Net price for quantities from 1000 pcs - 0.37 EURGross price for quantities from 1000 pcs - 0.45 EUR
Net price for quantities from 1500 pcs - 0.36 EURGross price for quantities from 1500 pcs - 0.43 EUR
Net price for quantities from 2000 pcs - 0.35 EURGross price for quantities from 2000 pcs - 0.42 EUR
No. of pieces (Multiplicity: 500)