+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEETC1C331V

Capacitor: electrolytic; SMD; 330uF; 16VDC; Ø10x10.5mm; ±20%; 3000h

Manufacturer: PANASONIC

Manufacturer part number:
EEETC1C331V

Alternative designations: EEE-TC1C331V

TME Symbol:
EEETC1C331V

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
330µF
Operating voltage
16V DC
Body dimensions
Ø10x10.5mm
Tolerance
±20%
Service life
3000h
Impedance
0.15Ω
Operating temperature
-40...125°C
Conform to the norm
AEC-Q200
Operating current
0.75A
Height
10.5mm
Diameter
10mm
Gross weight1.53 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
*
EEETC1C331V
0 in TME stock
Net price for quantities from 500 pcs - 0.70 USDGross price for quantities from 500 pcs - 0.84 USD
Net price for quantities from 1000 pcs - 0.67 USDGross price for quantities from 1000 pcs - 0.80 USD
Net price for quantities from 1500 pcs - 0.65 USDGross price for quantities from 1500 pcs - 0.78 USD
No. of pieces (Multiplicity: 500)