+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEETC1E101P

Capacitor: electrolytic; SMD; 100uF; 25VDC; Ø8x10.2mm; 3000h; 200mΩ


Manufacturer: PANASONIC

Manufacturer part number:
EEETC1E101P

Alternative designations: EEE-TC1E101P

TME Symbol:
EEETC1E101P

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
100µF
Operating voltage
25V DC
Body dimensions
Ø8x10.2mm
Service life
3000h
Impedance
0.2Ω
Operating temperature
-40...125°C
Manufacturer series
TC
Operating current
0.41A
Height
10.2mm
Diameter
8mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEETC1E101P
0 in TME stock
Net price for quantities from 500 pcs - 0.39 EURGross price for quantities from 500 pcs - 0.47 EUR
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.