+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEETG1C221UP

Capacitor: electrolytic; SMD; 220uF; 16VDC; Ø8x10.2mm; 2000h; 500mΩ


Manufacturer: PANASONIC

Manufacturer part number:
EEETG1C221UP

Alternative designations: EEE-TG1C221UP

TME Symbol:
EEETG1C221UP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
220µF
Operating voltage
16V DC
Body dimensions
Ø8x10.2mm
Service life
2000h
Impedance
0.5Ω
Operating temperature
-40...125°C
Manufacturer series
TG
Operating current
197mA
Height
10.2mm
Diameter
8mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEETG1C221UP
0 in TME stock
Net price for quantities from 500 pcs - 0.35 EURGross price for quantities from 500 pcs - 0.42 EUR
Net price for quantities from 1000 pcs - 0.34 EURGross price for quantities from 1000 pcs - 0.41 EUR
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.