+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEETG1E101UP

Capacitor: electrolytic; SMD; 100uF; 25VDC; Ø8x6.2mm; 1000h; 1Ω

Manufacturer: PANASONIC

Manufacturer part number:
EEETG1E101UP

Alternative designations: EEE-TG1E101UP

TME Symbol:
EEETG1E101UP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
100µF
Operating voltage
25V DC
Body dimensions
Ø8x6.2mm
Service life
1000h
Impedance
Operating temperature
-40...125°C
Manufacturer series
TG
Operating current
0.1A
Height
6.2mm
Diameter
8mm
Gross weight0.678 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEETG1E101UP
0 in TME stock
Net price for quantities from 5 pcs - 0.71 USDGross price for quantities from 5 pcs - 0.85 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.75 USD
Net price for quantities from 50 pcs - 0.46 USDGross price for quantities from 50 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 250 pcs - 0.36 USDGross price for quantities from 250 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)