+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEETG1J101UP

Capacitor: electrolytic; SMD; 100uF; 63VDC; Ø10x10.2mm; 2000h; TG


Manufacturer: PANASONIC

Manufacturer part number:
EEETG1J101UP

Alternative designations: EEE-TG1J101UP

TME Symbol:
EEETG1J101UP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
100µF
Operating voltage
63V DC
Body dimensions
Ø10x10.2mm
Service life
2000h
Impedance
0.8Ω
Operating temperature
-40...125°C
Manufacturer series
TG
Operating current
0.15A
Height
10.2mm
Diameter
10mm
Gross weight1.604 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEETG1J101UP
746 in TME stock
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.44 USD
Net price for quantities from 10 pcs - 0.78 USDGross price for quantities from 10 pcs - 0.93 USD
Net price for quantities from 50 pcs - 0.59 USDGross price for quantities from 50 pcs - 0.70 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.63 USD
Net price for quantities from 225 pcs - 0.49 USDGross price for quantities from 225 pcs - 0.58 USD
Net price for quantities from 500 pcs - 0.47 USDGross price for quantities from 500 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs