+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEETG2A100P

Capacitor: electrolytic; SMD; 10uF; 100VDC; Ø8x10.2mm; 2000h; 1.3Ω


Manufacturer: PANASONIC

Manufacturer part number:
EEETG2A100P

Alternative designations: EEE-TG2A100P

TME Symbol:
EEETG2A100P

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
10µF
Operating voltage
100V DC
Body dimensions
Ø8x10.2mm
Service life
2000h
Impedance
1.3Ω
Operating temperature
-40...125°C
Manufacturer series
TG
Operating current
70mA
Height
10.2mm
Diameter
8mm
Gross weight1.149 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEETG2A100P
73 in TME stock
Net price for quantities from 1 pcs - 0.92 EURGross price for quantities from 1 pcs - 1.11 EUR
Net price for quantities from 10 pcs - 0.62 EURGross price for quantities from 10 pcs - 0.75 EUR
Net price for quantities from 50 pcs - 0.45 EURGross price for quantities from 50 pcs - 0.54 EUR
Net price for quantities from 100 pcs - 0.43 EURGross price for quantities from 100 pcs - 0.52 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs