+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEETK1E331UP

Capacitor: electrolytic; SMD; 330uF; 25VDC; Ø10x10.2mm; 3000h; TK


Manufacturer: PANASONIC

Manufacturer part number:
EEETK1E331UP

Alternative designations: EEE-TK1E331UP

TME Symbol:
EEETK1E331UP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
330µF
Operating voltage
25V DC
Body dimensions
Ø10x10.2mm
Service life
3000h
Impedance
0.2Ω
Operating temperature
-40...125°C
Manufacturer series
TK
Operating current
0.27A
Height
10.2mm
Diameter
10mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEETK1E331UP
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Net price for quantities from 500 pcs - 0.52 EURGross price for quantities from 500 pcs - 0.63 EUR
Net price for quantities from 1000 pcs - 0.51 EURGross price for quantities from 1000 pcs - 0.61 EUR