+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEETK1V101UP

Capacitor: electrolytic; low ESR; SMD; 100uF; 35VDC; Ø8x10.2mm


Manufacturer: PANASONIC

Manufacturer part number:
EEETK1V101UP

Alternative designations: EEE-TK1V101UP

TME Symbol:
EEETK1V101UP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
100µF
Operating voltage
35V DC
Body dimensions
Ø8x10.2mm
Tolerance
±20%
Service life
3000h
Impedance
0.3Ω
Operating temperature
-40...125°C
Manufacturer series
TK
Conform to the norm
AEC-Q200
Operating current
197mA
Height
10.2mm
Diameter
8mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEETK1V101UP
0 in TME stock
Net price for quantities from 500 pcs - 0.44 EURGross price for quantities from 500 pcs - 0.53 EUR
Net price for quantities from 1000 pcs - 0.43 EURGross price for quantities from 1000 pcs - 0.51 EUR
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.