+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEFCX0D331R

Capacitor: polymer; low ESR; 330uF; 2VDC; SMD; SP-CAP CX; ±20%; 15mΩ


Manufacturer: PANASONIC

Manufacturer part number:
EEFCX0D331R

Alternative designations: EEF-CX0D331R

TME Symbol:
EEFCX0D331R

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Kind of capacitor
low ESR
Capacitance
330µF
Operating voltage
2V DC
Mounting
SMD
Manufacturer series
SP-CAP CX
Tolerance
±20%
Body dimensions
1.9x7.3x4.3mm
Impedance
15mΩ
Operating temperature
-55...105°C
Gross weight1 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
EEFCX0D331R
0 in TME stock
Net price for quantities from 3500 pcs - 0.44 EURGross price for quantities from 3500 pcs - 0.53 EUR
Net price for quantities from 7000 pcs - 0.43 EURGross price for quantities from 7000 pcs - 0.51 EUR
Net price for quantities from 17500 pcs - 0.41 EURGross price for quantities from 17500 pcs - 0.49 EUR
No. of pieces (Multiplicity: 3 500)
Minimum order quantity: 3 500.
Multiplicity: 3 500.