+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEFLT0D331R

Capacitor: polymer; low ESR; 330uF; 2VDC; SMD; SP-CAP LT; ±20%; 6mΩ

Manufacturer: PANASONIC

Manufacturer part number:
EEFLT0D331R

Alternative designations: EEF-LT0D331R

TME Symbol:
EEFLT0D331R

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Kind of capacitor
low ESR
Capacitance
330µF
Operating voltage
2V DC
Mounting
SMD
Manufacturer series
SP-CAP LT
Tolerance
±20%
Body dimensions
1.4x7.3x4.3mm
Impedance
6mΩ
Operating temperature
-55...105°C
Gross weight0.139 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC
*
EEFLT0D331R
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Reel = 100 pcs