+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEFSX0E331ER

Capacitor: polymer; low ESR; 330uF; 2.5VDC; SMD; SP-CAP SX; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
EEFSX0E331ER

Alternative designations: EEF-SX0E331ER

TME Symbol:
EEFSX0E331ER

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Kind of capacitor
low ESR
Capacitance
330µF
Operating voltage
2.5V DC
Mounting
SMD
Manufacturer series
SP-CAP SX
Tolerance
±20%
Body dimensions
1.9x7.3x4.3mm
Impedance
9mΩ
Operating temperature
-55...105°C
Gross weight0.168 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
EEFSX0E331ER
0 in TME stock
Net price for quantities from 3500 pcs - 0.74 USDGross price for quantities from 3500 pcs - 0.89 USD
No. of pieces (Multiplicity: 3 500)
Minimum order quantity: 3 500.
Multiplicity: 3 500.