+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EEG-SMT

Dev.kit: Microchip AVR; ATMEGA


Manufacturer: OLIMEX

Manufacturer part number:
EEG-SMT
TME Symbol:
EEG-SMT

Specification

Manufacturer
OLIMEX
Type of development kit
Microchip AVR
Family
ATMEGA
Connection
ISP, Jack 3,5mm x5, USB B
Application
electrocardiography, medical applications
Related items
EEG-PE
Associated circuits
ATMEGA16
Kit contents
  • plastic enclosure
  • prototype board
Gross weight85.8 g
Certificates
See other products in this category: Microchip development kits OLIMEX,
*
EEG-SMT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 99.31 GBPGross price for quantities from 1 pcs - 119.17 GBP