+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUEB2C151

Capacitor: electrolytic; THT; 150uF; 160VDC; Ø16x31.5mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
EEUEB2C151

Alternative designations: EEU-EB2C151

TME Symbol:
EEUEB2C151

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
150µF
Operating voltage
160V DC
Body dimensions
Ø16x31.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-25...105°C
Operating current
1.28A
Height
31.5mm
Diameter
16mm
Gross weight10.64 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
*
EEUEB2C151
0 in TME stock
Net price for quantities from 50 pcs - 1.46 EURGross price for quantities from 50 pcs - 1.75 EUR
No. of pieces (Multiplicity: 50)