+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUEB2D680

Capacitor: electrolytic; low ESR; THT; 68uF; 200VDC; Ø12.5x25mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUEB2D680

Alternative designations: EEU-EB2D680

TME Symbol:
EEUEB2D680

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
68µF
Operating voltage
200V DC
Body dimensions
Ø12.5x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-25...105°C
Operating current
0.75A
Height
25mm
Diameter
12.5mm
Gross weight5.32 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
*
EEUEB2D680
0 in TME stock
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.95 USD
Net price for quantities from 200 pcs - 0.77 USDGross price for quantities from 200 pcs - 0.92 USD
No. of pieces (Multiplicity: 100)