+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUEB2E101

Capacitor: electrolytic; low ESR; THT; 100uF; 250VDC; Ø16x31.5mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUEB2E101

Alternative designations: EEU-EB2E101

TME Symbol:
EEUEB2E101

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
100µF
Operating voltage
250V DC
Body dimensions
Ø16x31.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-25...105°C
Operating current
1.2A
Height
31.5mm
Diameter
16mm
Gross weight10.64 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
*
EEUEB2E101
0 in TME stock
Net price for quantities from 50 pcs - 1.70 USDGross price for quantities from 50 pcs - 2.04 USD
No. of pieces (Multiplicity: 50)