+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUED2C101

Capacitor: electrolytic; low ESR; THT; 100uF; 160VDC; Ø12.5x25mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUED2C101

Alternative designations: EEU-ED2C101

TME Symbol:
EEUED2C101

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
100µF
Operating voltage
160V DC
Body dimensions
Ø12.5x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-25...105°C
Manufacturer series
ED
Operating current
1.17A
Height
25mm
Diameter
12.5mm
Gross weight4.82 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUED2C101
240 in TME stock
Net price for quantities from 1 pcs - 1.76 USDGross price for quantities from 1 pcs - 2.11 USD
Net price for quantities from 5 pcs - 1.36 USDGross price for quantities from 5 pcs - 1.64 USD
Net price for quantities from 10 pcs - 1.15 USDGross price for quantities from 10 pcs - 1.38 USD
Net price for quantities from 20 pcs - 0.97 USDGross price for quantities from 20 pcs - 1.16 USD
Net price for quantities from 40 pcs - 0.81 USDGross price for quantities from 40 pcs - 0.98 USD
Net price for quantities from 50 pcs - 0.78 USDGross price for quantities from 50 pcs - 0.93 USD
Net price for quantities from 100 pcs - 0.74 USDGross price for quantities from 100 pcs - 0.89 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs