+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUED2C330

Capacitor: electrolytic; low ESR; THT; 33uF; 160VDC; Ø10x20mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
EEUED2C330

Alternative designations: EEU-ED2C330

TME Symbol:
EEUED2C330

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
33µF
Operating voltage
160V DC
Body dimensions
Ø10x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
8000h
Operating temperature
-25...105°C
Manufacturer series
ED
Operating current
0.58A
Height
20mm
Diameter
10mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUED2C330
0 in TME stock
Net price for quantities from 2000 pcs - 0.32 USDGross price for quantities from 2000 pcs - 0.39 USD
No. of pieces (Multiplicity: 1 000)