+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUED2C680

Capacitor: electrolytic; low ESR; THT; 68uF; 160VDC; Ø12.5x20mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUED2C680

Alternative designations: EEU-ED2C680

TME Symbol:
EEUED2C680

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
68µF
Operating voltage
160V DC
Body dimensions
Ø12.5x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-25...105°C
Manufacturer series
ED
Operating current
0.95A
Height
20mm
Diameter
12.5mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUED2C680
0 in TME stock
Net price for quantities from 500 pcs - 0.47 USDGross price for quantities from 500 pcs - 0.56 USD
No. of pieces (Multiplicity: 500)