+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUED2D101S

Capacitor: electrolytic; low ESR; THT; 100uF; 200VDC; Ø18x20mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUED2D101S

Alternative designations: EEU-ED2D101S

TME Symbol:
EEUED2D101S

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
100µF
Operating voltage
200V DC
Body dimensions
Ø18x20mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-25...105°C
Manufacturer series
ED
Operating current
1.28A
Height
20mm
Diameter
18mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUED2D101S
0 in TME stock
Net price for quantities from 250 pcs - 0.96 EURGross price for quantities from 250 pcs - 1.15 EUR
Net price for quantities from 500 pcs - 0.88 EURGross price for quantities from 500 pcs - 1.06 EUR
Net price for quantities from 1000 pcs - 0.84 EURGross price for quantities from 1000 pcs - 1.01 EUR
Net price for quantities from 1500 pcs - 0.83 EURGross price for quantities from 1500 pcs - 0.99 EUR
No. of pieces (Multiplicity: 250)