+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUED2D151

Capacitor: electrolytic; low ESR; THT; 150uF; 200VDC; Ø16x25mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUED2D151

Alternative designations: EEU-ED2D151

TME Symbol:
EEUED2D151

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
150µF
Operating voltage
200V DC
Body dimensions
Ø16x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-25...105°C
Manufacturer series
ED
Operating current
1.4A
Height
25mm
Diameter
16mm
Gross weight8.29 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUED2D151
0 in TME stock
Net price for quantities from 1 pcs - 2.17 USDGross price for quantities from 1 pcs - 2.60 USD
Net price for quantities from 50 pcs - 1.17 USDGross price for quantities from 50 pcs - 1.40 USD
Net price for quantities from 100 pcs - 1.04 USDGross price for quantities from 100 pcs - 1.25 USD
Net price for quantities from 200 pcs - 0.94 USDGross price for quantities from 200 pcs - 1.13 USD
Net price for quantities from 250 pcs - 0.93 USDGross price for quantities from 250 pcs - 1.11 USD
Net price for quantities from 500 pcs - 0.90 USDGross price for quantities from 500 pcs - 1.07 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 50 pcs